Part Details for MAL215097512E3 by Vishay Intertechnologies
Overview of MAL215097512E3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MAL215097512E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0754
|
Newark | Smd Aluminium Electrolytic Capacitor, Aec-Q200 150 Crz Series, 330 F, 16 V, Radial Can - Smd, 8 Mm Rohs Compliant: Yes |Vishay MAL215097512E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 967 |
|
$1.0300 / $1.7100 | Buy Now |
DISTI #
22M6647
|
Newark | Capacitor,330Uf,16Vdc,20-% Tol,20+% Tol |Vishay MAL215097512E3 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7110 / $0.9240 | Buy Now |
DISTI #
MAL215097512E3
|
Avnet Americas | 330uF 16V 8x8x10 105?C 2500h - Tape and Reel (Alt: MAL215097512E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6675 / $0.7529 | Buy Now |
DISTI #
594-MAL215097512E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330UF 16V 105C 2500H RoHS: Compliant | 905 |
|
$0.6670 / $1.7100 | Buy Now |
|
Future Electronics | 150 CRZ Series 16 V 330 uF 8 x 10 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7200 / $0.7800 | Buy Now |
DISTI #
62422473
|
Verical | Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 435mA 2500h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2224 | Americas - 450 |
|
$0.6527 | Buy Now |
|
Quest Components | 344 |
|
$0.9750 / $3.0000 | Buy Now | |
DISTI #
MAL215097512E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: MAL215097512E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MAL215097512E3
|
Avnet Asia | 330uF 16V 8x8x10 105?C 2500h (Alt: MAL215097512E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803604020818
|
Chip1Stop | Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 435mA 2500h 105C Automotive T/R RoHS: Compliant | 450 |
|
$0.6580 / $1.0400 | Buy Now |
Part Details for MAL215097512E3
MAL215097512E3 CAD Models
MAL215097512E3 Part Data Attributes
|
MAL215097512E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215097512E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.053 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 304.5 mA | |
Size Code | 3131 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 8 mm |