-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3131, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0706
|
Newark | Cap, 220Uf, 25V, Alu Elec Smd, Radial Rohs Compliant: Yes |Vishay MAL215097612E3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6710 / $0.7930 | Buy Now |
DISTI #
22M6651
|
Newark | Capacitor,220Uf,25Vdc,20-% Tol,20+% Tol |Vishay MAL215097612E3 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6950 / $0.9030 | Buy Now |
DISTI #
MAL215097612E3
|
Avnet Americas | 220?F 25V 8x8x10 105?C 2500h - Tape and Reel (Alt: MAL215097612E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6675 / $0.7529 | Buy Now |
DISTI #
594-MAL215097612E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 25V 105C 2500H RoHS: Compliant | 10862 |
|
$0.6570 / $1.8400 | Buy Now |
|
Future Electronics | 150CRZ Series 25 v 220 uf 105c 8x10mm Low Imp. 2k hours SMD Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 1500Reel |
|
$0.7200 / $0.7800 | Buy Now |
DISTI #
84027516
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 420mA 2500h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2415 | Americas - 1000 |
|
$0.6255 / $0.7580 | Buy Now |
DISTI #
MAL215097612E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 220uF 25V 105C 2500H RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.6700 / $0.7700 | Buy Now |
DISTI #
MAL215097612E3
|
TME | Capacitor: electrolytic, SMD, 220uF, 25VDC, 8x8x10mm, ±20%, 2500h Min Qty: 1500 | 0 |
|
$0.7000 | RFQ |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3131 RoHS: Compliant |
|
|
RFQ | |
DISTI #
MAL215097612E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: MAL215097612E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215097612E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215097612E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 294 mA | |
Size Code | 3131 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 8 mm |