Part Details for MAL215099017E3 by Vishay Intertechnologies
Overview of MAL215099017E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215099017E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6497
|
Newark | Cap, 2200Uf, 35V, Alu Elec, Smd Rohs Compliant: Yes |Vishay MAL215099017E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$3.3100 / $5.1900 | Buy Now |
DISTI #
66AH6497
|
Avnet Americas | SMD 2200uF 35V 18x18x21 105°C - Product that comes on tape, but is not reeled (Alt: 66AH6497) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 1 Partner Stock |
|
$3.8000 / $5.1900 | Buy Now |
DISTI #
MAL215099017E3
|
Avnet Americas | SMD 2200uF 35V 18x18x21 105°C - Tape and Reel (Alt: MAL215099017E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.4125 / $2.7213 | Buy Now |
DISTI #
594-MAL215099017E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 2200uF 35V 18x18x21mm 105C 7000h RoHS: Compliant | 0 |
|
$2.9800 | Order Now |
|
Future Electronics | 150 CRZ Series 35 V 2200 uF Ø18x21mm SMT Aluminum Electrolyte Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.5800 / $2.7400 | Buy Now |
DISTI #
MAL215099017E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 35 V, � 20%, 8000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: MAL215099017E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL215099017E3
MAL215099017E3 CAD Models
MAL215099017E3 Part Data Attributes
|
MAL215099017E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215099017E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7171, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.77 mA | |
Length | 18 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1141.4 mA | |
Size Code | 7171 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 18 mm |
Alternate Parts for MAL215099017E3
This table gives cross-reference parts and alternative options found for MAL215099017E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215099017E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215099017E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 2200 uF, SURFACE MOUNT, 7171, CHIP, ROHS COMPLIANT | Vishay BCcomponents | MAL215099017E3 vs MAL215099017E3 |