MAL215099515E3
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6363, CHIP

Overview of MAL215099515E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for MAL215099515E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53Y0774
Newark Smd Aluminium Electrolytic Capacitor, Aec-Q200 150 Crz Series, 2200 F, 16 V, Radial Can - Smd Rohs Compliant: Yes |Vishay MAL215099515E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 172
  • 1 $3.4400
  • 10 $2.6400
  • 25 $2.5400
  • 50 $2.4300
  • 100 $1.2400
$1.2400 / $3.4400 Buy Now
DISTI # MAL215099515E3
Avnet Americas SMD 2200uF 16V 16x16x16 105?C - Tape and Reel (Alt: MAL215099515E3) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 600 $1.3973
  • 900 $1.3775
  • 1,500 $1.3478
  • 3,000 $1.3180
  • 6,000 $1.2883
  • 30,000 $1.2685
  • 60,000 $1.2388
$1.2388 / $1.3973 Buy Now
DISTI # 594-MAL215099515E3
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 16V 1500uF 20% AEC-Q200 RoHS: Compliant 524
  • 1 $3.4700
  • 10 $2.6700
  • 50 $2.4400
  • 100 $1.2200
  • 600 $1.2100
  • 5,100 $1.2000
$1.2000 / $3.4700 Buy Now
Future Electronics 150 CRZ Series 16 V 1000 uF Ø12.5x13 SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 150 Lead time: 12 Weeks Container: Reel 0
Reel
  • 150 $1.4300
  • 300 $1.4000
  • 450 $1.3900
  • 750 $1.3700
  • 1,500 $1.3400
$1.3400 / $1.4300 Buy Now
DISTI # MAL215099515E3
Avnet Abacus Aluminum Electrolytic Capacitor, 2200 uF, 16 V, � 20%, 8000 hours @ 105�C, Radial Can - SMD (Alt: MAL215099515E3) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MAL215099515E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAL215099515E3 by Vishay Intertechnologies

MAL215099515E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Height
16 mm
JESD-609 Code
e3
Leakage Current
0.352 mA
Length
16 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
6
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, BLISTER, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Ripple Current
945 mA
Size Code
6363
Surface Mount
YES
Tan Delta
0.2
Terminal Finish
MATTE TIN
Terminal Shape
FLAT
Width
16 mm
Want to compare parts?
  1. MAL215099515E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 6363, CHIP
    VS

Related Parts for MAL215099515E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL215099515E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL215099515E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL215099515E3 would you like to use for your alert(s)?
  • Please alert me when MAL215099515E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL215099515E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL215099515E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL215099515E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL215099515E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL215099515E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: