Part Details for MAL215099517E3 by Vishay Intertechnologies
Overview of MAL215099517E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MAL215099517E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0775
|
Newark | Smd Aluminium Electrolytic Capacitor, Aec-Q200 150 Crz Series, 3300 F, 16 V, Radial Can - Smd Rohs Compliant: Yes |Vishay MAL215099517E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5900 / $4.0600 | Buy Now |
DISTI #
24T8572
|
Newark | 3300 16V 18X18X16Mm 105 7000H |Vishay MAL215099517E3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.4000 | Buy Now |
DISTI #
MAL215099517E3
|
Avnet Americas | 3300UF 16V 18X18X16 MM 105 C 7000H - Tape and Reel (Alt: MAL215099517E3) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8987 / $2.1418 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 Lead time: 12 Weeks | 0 |
|
$2.0300 | Buy Now |
Part Details for MAL215099517E3
MAL215099517E3 CAD Models
MAL215099517E3 Part Data Attributes
|
MAL215099517E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215099517E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 7171, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.528 mA | |
Length | 18 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 980 mA | |
Size Code | 7171 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 18 mm |