There are no models available for this part yet.
Overview of MAL215099614E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MAL215099614E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAL215099614E3
|
Avnet Americas | SMD 1000uF 25V 12,5x12,5x16 105°C - Tape and Reel (Alt: MAL215099614E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1887 / $1.3409 | Buy Now | |
DISTI #
594-MAL215099614E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 1000uF 25V 12.5x12.5x16mm 105C 5000h RoHS: Compliant | 0 |
|
$1.2600 / $1.3200 | Order Now | |
Future Electronics | 1000F 25V 12,5x12,5x16mm 105C 5000h RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2500 / $1.3300 | Buy Now | ||
DISTI #
MAL215099614E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 25 V, � 20%, 6500 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: MAL215099614E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for MAL215099614E3 by Vishay Intertechnologies
Part Data Attributes for MAL215099614E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
16 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.25 mA
|
Length
|
12.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
704.9 mA
|
Size Code
|
4949
|
Surface Mount
|
YES
|
Tan Delta
|
0.16
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
FLAT
|
Width
|
12.5 mm
|
Alternate Parts for MAL215099614E3
This table gives cross-reference parts and alternative options found for MAL215099614E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215099614E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215097614E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4949, CHIP | Vishay Intertechnologies | MAL215099614E3 vs MAL215097614E3 |