-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, 7171,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7033
|
Newark | Cap, 680Uf, 80V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:680µf, Voltage(Dc):80V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:150 Crz Series, Capacitor Terminals:Solderrohs Compliant: Yes |Vishay MAL215099708E3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2400 / $4.0800 | Buy Now |
DISTI #
28Y4580
|
Newark | 680 80V 18X18X21Mm 105 5000H |Vishay MAL215099708E3 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6600 / $3.4000 | Buy Now |
DISTI #
MAL215099708E3
|
Avnet Americas | 680uF 80V 18x18x21 105°C 3000h (Alt: MAL215099708E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.5750 / $2.9046 | Buy Now |
DISTI #
594-MAL215099708E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 680uF 80V 20% RoHS: Compliant | 3193 |
|
$2.6300 / $4.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.7500 | Buy Now |
DISTI #
MAL215099708E3
|
TTI | Aluminum Electrolytic Capacitors - SMD 680uF 80V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$2.6200 / $2.8500 | Buy Now |
DISTI #
MAL215099708E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 80 V, � 20%, 3000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: MAL215099708E3) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215099708E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215099708E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 680uF, 7171,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21 mm | |
Leakage Current | 0.544 mA | |
Length | 18 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 870 mA | |
Size Code | 7171 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 18 mm |