Part Details for MAL215256228E3 by Vishay Intertechnologies
Overview of MAL215256228E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215256228E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M6659
|
Newark | 2,2 400V 10X12Mm 105 3000H |Vishay MAL215256228E3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 / $0.5180 | Buy Now |
DISTI #
MAL215256228E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 400 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL215256228E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4563 / $0.5797 | Buy Now |
DISTI #
594-MAL215256228E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 400V 10x12mm 105C 3000h RoHS: Compliant | 0 |
|
$0.4540 / $0.4770 | Order Now |
|
Future Electronics | Cap Aluminum 2.2uF 400V 20% (10 X 12mm) Radial 5mm 44mA 3000 hr 105C Bulk RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4600 / $0.4950 | Buy Now |
DISTI #
MAL215256228E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 400 V, ± 20%, 3000 hours @ 105°C, Radial Leaded - Bulk (Alt: MAL215256228E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4563 / $0.5797 | Buy Now |
DISTI #
MAL215256228E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 400 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: MAL215256228E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL215256228E3
MAL215256228E3 CAD Models
MAL215256228E3 Part Data Attributes:
|
MAL215256228E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215256228E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.096 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 44 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL215256228E3
This table gives cross-reference parts and alternative options found for MAL215256228E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215256228E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESG225M400AH1DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF | KEMET Corporation | MAL215256228E3 vs ESG225M400AH1DA |
ESG225M400AH1EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF | KEMET Corporation | MAL215256228E3 vs ESG225M400AH1EA |
SK400M2R20A5F-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | MAL215256228E3 vs SK400M2R20A5F-1012 |
SK400M2R20B5F-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | MAL215256228E3 vs SK400M2R20B5F-1012 |