-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1895
|
Newark | Cap, 18Uf, 400V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:18Μf, Voltage(Dc):400V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:152 Cme Series, Capacitor Terminals:Solderrohs Compliant: Yes |Vishay MAL215299605E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 138 |
|
$0.4280 | Buy Now |
DISTI #
40AH1896
|
Newark | Cap, 18Uf, 400V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:18Μf, Voltage(Dc):400V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:152 Cme Series, Capacitor Terminals:Solderrohs Compliant: Yes |Vishay MAL215299605E3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.8400 | Buy Now |
DISTI #
MAL215299605E3
|
Avnet Americas | Cap Aluminum 18uF 400V 20% 1616 Cylindrical 100mA 4000 hr 105°C T/R - Tape and Reel (Alt: MAL215299605E3) Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9386 | Buy Now |
DISTI #
40AH1895
|
Avnet Americas | Cap Aluminum 18uF 400V 20% 1616 Cylindrical 100mA 4000 hr 105°C T/R - Product that comes on tape, but is not reeled (Alt: 40AH1895) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 138 Partner Stock |
|
$2.0800 / $3.4800 | Buy Now |
DISTI #
594-MAL215299605E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 18uF 400V 16x16x16mm 105 C 5000h RoHS: Compliant | 679 |
|
$1.3700 / $3.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 | 0 |
|
$1.4300 | Buy Now |
DISTI #
61340974
|
Verical | Cap Aluminum Lytic 18uF 400V 20% (16 X 17.5mm) SMD 100mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 117 Package Multiple: 1 | Americas - 138 |
|
$0.6989 | Buy Now |
DISTI #
MAL215299605E3
|
Avnet Americas | Cap Aluminum 18uF 400V 20% 1616 Cylindrical 100mA 4000 hr 105°C T/R - Tape and Reel (Alt: MAL215299605E3) Min Qty: 600 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9386 | Buy Now |
DISTI #
40AH1895
|
Avnet Americas | Cap Aluminum 18uF 400V 20% 1616 Cylindrical 100mA 4000 hr 105°C T/R - Product that comes on tape, but is not reeled (Alt: 40AH1895) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 138 Partner Stock |
|
$2.0800 / $3.4800 | Buy Now |
DISTI #
3276643
|
element14 Asia-Pacific | CAP, 18UF, 400V, ALU ELEC, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 138 |
|
$1.4466 / $3.5352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL215299605E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215299605E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16 mm | |
Leakage Current | 0.286 mA | |
Length | 16 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 100 mA | |
Size Code | 6363 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | FLAT | |
Width | 16 mm |