Part Details for MAL215373479E3 by Vishay Intertechnologies
Overview of MAL215373479E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAL215373479E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5521
|
Newark | Smd Aluminium Electrolytic Capacitor, 153 Crv Series, 47 F, 6.3 V, Radial Can - Smd, 5 Mm, 4 Ohm Rohs Compliant: Yes |Vishay MAL215373479E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6571 |
|
$0.3880 / $0.7020 | Buy Now |
DISTI #
22M6686
|
Newark | Capacitor Alum Elec, 47Uf, 6.3V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):6.3V, Esr:4Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:153 Crv Series Rohs Compliant: Yes |Vishay MAL215373479E3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 / $0.3310 | Buy Now |
DISTI #
MAL215373479E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: MAL215373479E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.2538 / $0.3224 | Buy Now |
DISTI #
594-MAL215373479E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 47uF 20% RoHS: Compliant | 0 |
|
$0.2870 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 42 Weeks | 0 |
|
$0.2510 | Buy Now |
DISTI #
MAL215373479E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: MAL215373479E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL215373479E3
MAL215373479E3 CAD Models
MAL215373479E3 Part Data Attributes
|
MAL215373479E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215373479E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2222, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4000 mΩ | |
Height | 5.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 36 mA | |
Size Code | 2020 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 5 mm |