Part Details for MAL215617272E3 by Vishay Intertechnologies
Overview of MAL215617272E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215617272E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL215617272E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 40 V, ± 20%, Snap-In - Bulk (Alt: MAL215617272E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$4.1418 / $6.3026 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$4.9000 | Buy Now |
DISTI #
MAL215617272E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 40 V, ± 20%, Snap-In - Bulk (Alt: MAL215617272E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$4.1418 / $6.3026 | Buy Now |
DISTI #
MAL215617272E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2700 uF, 40 V, ± 20%, Snap-In - Bulk (Alt: MAL215617272E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$4.1418 / $6.3026 | Buy Now |
DISTI #
MAL215617272E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2700 uF, 40 V, � 20%, Snap-In (Alt: MAL215617272E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL215617272E3
MAL215617272E3 CAD Models
MAL215617272E3 Part Data Attributes
|
MAL215617272E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215617272E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 97 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 2470 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL215617272E3
This table gives cross-reference parts and alternative options found for MAL215617272E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215617272E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215657272E3 | Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL215617272E3 vs MAL215657272E3 |