Part Details for MAL215739101E3 by Vishay Intertechnologies
Overview of MAL215739101E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for MAL215739101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4570
|
Newark | Electrolytic Capacitor, Snap-In, 157 Pum-Si Series, 100 F, 20%, 500 V, 30 Mm, 1.375 Ohm |Vishay MAL215739101E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 | Buy Now |
DISTI #
MAL215739101E3
|
Avnet Americas | Cap Aluminum 100uF 500V 20% Snap-In Cylindrical 1.72Ohm 1130mA Box (Alt: MAL215739101E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | 0 |
|
$3.2521 / $7.0246 | Buy Now |
DISTI #
594-MAL215739101E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 500V 30x25 RoHS: Compliant | 0 |
|
$5.5800 / $5.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$5.4700 | Buy Now |
Part Details for MAL215739101E3
MAL215739101E3 CAD Models
MAL215739101E3 Part Data Attributes
|
MAL215739101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215739101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1720 mΩ | |
Leakage Current | 0.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1130 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL215739101E3
This table gives cross-reference parts and alternative options found for MAL215739101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215739101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501B6107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL215739101E3 vs B43501B6107M000 |
B43501B6107M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL215739101E3 vs B43501B6107M067 |
B43501B6107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL215739101E3 vs B43501B6107M002 |
HC2H107M30025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MAL215739101E3 vs HC2H107M30025HA |
B43501B6107M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL215739101E3 vs B43501B6107M087 |
B43501B6107M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL215739101E3 vs B43501B6107M080 |
B43501B6107M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL215739101E3 vs B43501B6107M080 |
B43501B6107M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL215739101E3 vs B43501B6107M060 |
B43501B6107M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL215739101E3 vs B43501B6107M087 |
B43501B6107M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL215739101E3 vs B43501B6107M002 |