Part Details for MAL215743561E3 by Vishay Intertechnologies
Overview of MAL215743561E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215743561E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C4569
|
Newark | 560 250V 25X40Mm 85 5000H |Vishay MAL215743561E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 | Buy Now |
DISTI #
MAL215743561E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 250 V, ± 20%, Snap-In - Bulk (Alt: MAL215743561E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$2.9925 / $7.6930 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$7.2800 | Buy Now |
DISTI #
MAL215743561E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 250 V, � 20%, Snap-In (Alt: MAL215743561E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL215743561E3
MAL215743561E3 CAD Models
MAL215743561E3 Part Data Attributes
|
MAL215743561E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215743561E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 425 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2120 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL215743561E3
This table gives cross-reference parts and alternative options found for MAL215743561E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215743561E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1561MDM2540LKN3810 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215743561E3 vs 1561MDM2540LKN3810 |
8561MDM2540LKN7850 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215743561E3 vs 8561MDM2540LKN7850 |
2561MDM2540LKN7850 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215743561E3 vs 2561MDM2540LKN7850 |
2561MDM2540LKN28E0 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215743561E3 vs 2561MDM2540LKN28E0 |
2561MDM2540LKN18F0 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215743561E3 vs 2561MDM2540LKN18F0 |
8561MDM2540LKN98E0 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215743561E3 vs 8561MDM2540LKN98E0 |
8561MDM2540LKN5850 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215743561E3 vs 8561MDM2540LKN5850 |
2561MDM2540LKN5810 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215743561E3 vs 2561MDM2540LKN5810 |
2561MDM2540LKN08F0 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215743561E3 vs 2561MDM2540LKN08F0 |
ELH567M250AR4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | KEMET Corporation | MAL215743561E3 vs ELH567M250AR4AA |