Part Details for MAL215927689E3 by Vishay Intertechnologies
Overview of MAL215927689E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215927689E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M7167
|
Newark | 68 450V 22X30Mm 105 5000H |Vishay MAL215927689E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 | Buy Now |
DISTI #
MAL215927689E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: MAL215927689E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$6.7462 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$4.9600 | Buy Now |
DISTI #
MAL215927689E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 450 V, � 20%, Snap-In (Alt: MAL215927689E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL215927689E3
MAL215927689E3 CAD Models
MAL215927689E3 Part Data Attributes
|
MAL215927689E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215927689E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2400 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL215927689E3
This table gives cross-reference parts and alternative options found for MAL215927689E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215927689E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504A5686M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MAL215927689E3 vs B43504A5686M007 |
381LX680M450H022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, | Cornell Dubilier Electronics Inc | MAL215927689E3 vs 381LX680M450H022D |
450MXC68MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL215927689E3 vs 450MXC68MOOESN22X30 |
ELXM451VNN680MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | MAL215927689E3 vs ELXM451VNN680MP30S |
2680VBM2230LSN2110 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215927689E3 vs 2680VBM2230LSN2110 |
1680VBM2230LSN3110 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215927689E3 vs 1680VBM2230LSN3110 |
8680VBM2230LGN4110 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215927689E3 vs 8680VBM2230LGN4110 |
8680VBM2230LGN1110 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215927689E3 vs 8680VBM2230LGN1110 |
8680VBM2230LSN4110 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215927689E3 vs 8680VBM2230LSN4110 |
1680VBM2230LHN7110 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215927689E3 vs 1680VBM2230LHN7110 |