There are no models available for this part yet.
Overview of MAL215943331E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAL215943331E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97C4630
|
Newark | 330 250V 25X30Mm 105 5000H |Vishay MAL215943331E3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 | Buy Now | |
DISTI #
MAL215943331E3
|
Avnet Americas | 330uF 250V 25x30 105°C 5000h - Bulk (Alt: MAL215943331E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$5.7000 | Buy Now | ||
DISTI #
MAL215943331E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 250 V, � 20%, Snap-In (Alt: MAL215943331E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MAL215943331E3 by Vishay Intertechnologies
Part Data Attributes for MAL215943331E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
720 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.82 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
1210 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for MAL215943331E3
This table gives cross-reference parts and alternative options found for MAL215943331E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215943331E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331MDM2530LHN9110 | CAP,AL2O3,330UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215943331E3 vs 8331MDM2530LHN9110 |
ELG337M250AR2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | KEMET Corporation | MAL215943331E3 vs ELG337M250AR2AV |
ELX337M250AR2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MAL215943331E3 vs ELX337M250AR2AA |
SLP331M250C3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | MAL215943331E3 vs SLP331M250C3P3A |
250VXR330MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL215943331E3 vs 250VXR330MEFCSN25X30 |
2331MDM2530LHN5110 | CAP,AL2O3,330UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215943331E3 vs 2331MDM2530LHN5110 |
2331MDM2530LHN2110 | CAP,AL2O3,330UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215943331E3 vs 2331MDM2530LHN2110 |
8331MDM2530LHN3110 | CAP,AL2O3,330UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215943331E3 vs 8331MDM2530LHN3110 |
1331MDM2530LHN1110 | CAP,AL2O3,330UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MAL215943331E3 vs 1331MDM2530LHN1110 |
LC250M0330BP3-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF | YAGEO Corporation | MAL215943331E3 vs LC250M0330BP3-2530 |