Part Details for MAL215946221E3 by Vishay Intertechnologies
Overview of MAL215946221E3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215946221E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C4790
|
Newark | Capacitor Alum Elec, 220Uf, 400V, Capacitance:220Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:159 Pul-Si Series, Product Diameter:25Mm, Lead Spacing:10Mm Rohs Compliant: Yes |Vishay MAL215946221E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4700 | Buy Now |
DISTI #
26M6402
|
Newark | Electrolytic Capacitor, Snap-In, 159 Pul-Si Series, 220 F, 20%, 400 V, 25 Mm, 0.46 Ohm Rohs Compliant: Yes |Vishay MAL215946221E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.7300 / $12.2000 | Buy Now |
DISTI #
MAL215946221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL215946221E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3388 | Buy Now |
DISTI #
594-MAL215946221E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 400V 25x45mm RoHS: Compliant | 200 |
|
$7.3400 / $10.6900 | Buy Now |
|
Future Electronics | Cap Aluminum 220uF 400V 20% (25 X 45mm) 10mm 0.47 Ohm 1150mA 5000 hr 105° RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.6500 / $7.7800 | Buy Now |
DISTI #
MAL215946221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL215946221E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3388 | Buy Now |
DISTI #
MAL215946221E3
|
TME | Capacitor: electrolytic, SNAP-IN, 220uF, 400VDC, Ø25x45mm, ±20% Min Qty: 10 | 0 |
|
$5.9200 / $7.2700 | RFQ |
DISTI #
MAL215946221E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 400 V, � 20%, Snap-In (Alt: MAL215946221E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
DISTI #
1166648
|
element14 Asia-Pacific | CAP, 220F, 400V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.7447 / $12.1481 | Buy Now |
DISTI #
1166648
|
Farnell | CAP, 220F, 400V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$7.4122 / $12.1620 | Buy Now |
Part Details for MAL215946221E3
MAL215946221E3 CAD Models
MAL215946221E3 Part Data Attributes:
|
MAL215946221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215946221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 940 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.88 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1150 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL215946221E3
This table gives cross-reference parts and alternative options found for MAL215946221E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215946221E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400VXR220MSN25X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL215946221E3 vs 400VXR220MSN25X45 |
MAL215926221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | MAL215946221E3 vs MAL215926221E3 |
ECOS2GB221CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | MAL215946221E3 vs ECOS2GB221CA |
400VXR220MEFCSN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | MAL215946221E3 vs 400VXR220MEFCSN25X45 |
381LX221M400J452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | MAL215946221E3 vs 381LX221M400J452D |
LG400M0220BPF-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | MAL215946221E3 vs LG400M0220BPF-2545 |
ECEC2GB221CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | MAL215946221E3 vs ECEC2GB221CA |
LAK2G221MELA45ZB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | MAL215946221E3 vs LAK2G221MELA45ZB |