Part Details for MAL215957689E3 by Vishay Intertechnologies
Overview of MAL215957689E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL215957689E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C4681
|
Newark | 68 450V 25X25Mm 105 5000H |Vishay MAL215957689E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 | Buy Now |
DISTI #
MAL215957689E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: MAL215957689E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7462 | Buy Now |
DISTI #
594-MAL215957689E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 68uF 450V 25x25mm 105C 5000h RoHS: Compliant | 0 |
|
$4.8900 / $4.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$4.9600 | Buy Now |
DISTI #
MAL215957689E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 450 V, ± 20%, Snap-In - Bulk (Alt: MAL215957689E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7462 | Buy Now |
DISTI #
MAL215957689E3
|
TME | Capacitor: electrolytic, SNAP-IN, 68uF, 450VDC, Ø25x25mm, ±20% Min Qty: 400 | 0 |
|
$4.5100 | RFQ |
DISTI #
MAL215957689E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 450 V, � 20%, Snap-In (Alt: MAL215957689E3) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL215957689E3
MAL215957689E3 CAD Models
MAL215957689E3 Part Data Attributes:
|
MAL215957689E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL215957689E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2400 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL215957689E3
This table gives cross-reference parts and alternative options found for MAL215957689E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL215957689E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG450M0068BPF-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | MAL215957689E3 vs LG450M0068BPF-2525 |
381LX680M450J012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, | Cornell Dubilier Electronics Inc | MAL215957689E3 vs 381LX680M450J012D |
EETED2W680JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 68uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | MAL215957689E3 vs EETED2W680JJ |