MAL216050471E3
Description: Aluminum Electrolytic Capacitor,

Overview of MAL216050471E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAL216050471E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 99Y1875
Newark Cap, 470µf, 35V, 20% Rohs Compliant: Yes |Vishay MAL216050471E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 415
  • 1 $3.1100
  • 10 $2.3900
  • 25 $2.2800
  • 50 $2.1600
  • 100 $1.8600
  • 500 $1.7700
$1.7700 / $3.1100 Buy Now
DISTI # MAL216050471E3
Avnet Americas Cap Aluminum Polymer 470uF 35VDC 20% Radial Aluminum Cylindrical Can 7.5mm 750mA Bulk (Alt: MAL216050471E3) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days 0
  • 700 $1.9951
  • 900 $1.9668
  • 1,600 $1.9244
  • 3,500 $1.8820
  • 7,000 $1.8395
  • 35,000 $1.8112
  • 70,000 $1.7688
$1.7688 / $1.9951 Buy Now
DISTI # 594-MAL216050471E3
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 18x20mm 150C 2000h RoHS: Compliant 0
  • 700 $2.3400
  • 1,000 $1.9600
  • 2,000 $1.9500
$1.9500 / $2.3400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks 0
  • 700 $1.8900
$1.8900 Buy Now

CAD Models for MAL216050471E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL216050471E3 by Vishay Intertechnologies

MAL216050471E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Vishay
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.168 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
487.5 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MAL216050471E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL216050471E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL216050471E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL216050471E3 would you like to use for your alert(s)?
  • Please alert me when MAL216050471E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL216050471E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL216050471E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL216050471E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL216050471E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL216050471E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: