Part Details for MAL216050479E3 by Vishay Intertechnologies
Overview of MAL216050479E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAL216050479E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0047
|
Newark | Capacitor, Alu Elec, 47Uf, 35V, Radial, Capacitance:47Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 150°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Vishay MAL216050479E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 616 |
|
$0.9140 / $1.6300 | Buy Now |
DISTI #
MAL216050479E3
|
Avnet Americas | Cap Aluminum 47uF 35V 20% Aluminum Cylindrical Can 5mm 250mA 1000 hr 150°C Bulk (Alt: MAL216050479E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.5413 / $0.6877 | Buy Now |
DISTI #
594-MAL216050479E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35V 10x12mm 150C 1000h RoHS: Compliant | 0 |
|
$0.5460 / $0.5660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.5350 | Buy Now |
DISTI #
MAL216050479E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35V 10x12mm 150C 1000h RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.5290 | Buy Now |
Part Details for MAL216050479E3
MAL216050479E3 CAD Models
MAL216050479E3 Part Data Attributes
|
MAL216050479E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL216050479E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.019 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 162.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |