Part Details for MAL216244473E3 by Vishay Intertechnologies
Overview of MAL216244473E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MAL216244473E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL216244473E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47000 uF, 10 V, ± 20%, Solder Pin - Bulk (Alt: MAL216244473E3) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$9.7484 / $15.5122 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 | 0 |
|
$12.0600 | Buy Now |
DISTI #
MAL216244473E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47000 uF, 10 V, ± 20%, Solder Pin - Bulk (Alt: MAL216244473E3) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$9.7484 / $15.5122 | Buy Now |
DISTI #
MAL216244473E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47000 uF, 10 V, ± 20%, Solder Pin - Bulk (Alt: MAL216244473E3) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$9.7484 / $15.5122 | Buy Now |
DISTI #
MAL216244473E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47000 uF, 10 V, � 20%, Solder Pin (Alt: MAL216244473E3) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL216244473E3
MAL216244473E3 CAD Models
MAL216244473E3 Part Data Attributes
|
MAL216244473E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL216244473E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.82 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 6190 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |