Part Details for MAL218097708E3 by Vishay Intertechnologies
Overview of MAL218097708E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL218097708E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL218097708E3
|
Avnet Americas | 1200uF 4V 8,4x8,4x12 105?C 2500h (Alt: MAL218097708E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.4038 / $1.5834 | Buy Now |
DISTI #
594-MAL218097708E3
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 1200uF 4V 20% RoHS: Compliant | 0 |
|
$1.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Lead time: 8 Weeks | 0 |
|
$1.5000 | Buy Now |
Part Details for MAL218097708E3
MAL218097708E3 CAD Models
MAL218097708E3 Part Data Attributes
|
MAL218097708E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL218097708E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Height | 12 mm | |
Leakage Current | 0.96 mA | |
Length | 8.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 4700 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | FLAT | |
Width | 8.4 mm |