Part Details for MAL218197003E3 by Vishay Intertechnologies
Overview of MAL218197003E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAL218197003E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4656
|
Newark | 150 35V 10,4X10,4X12,6Mm 105 5000H |Vishay MAL218197003E3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
MAL218197003E3
|
Avnet Americas | Aluminum Polymer Capacitor, 150 uF, 35 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: MAL218197003E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.3908 / $3.0373 | Buy Now |
DISTI #
594-MAL218197003E3
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 150uF 35V 20% RoHS: Compliant | 0 |
|
$2.2700 | Order Now |
|
Future Electronics | 181 CPL Series 35 V 150 uF 105°C Ø10.4 x 12.6 mm Low ESR SMT Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.3400 / $2.4100 | Buy Now |
DISTI #
MAL218197003E3
|
Avnet Americas | Aluminum Polymer Capacitor, 150 uF, 35 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: MAL218197003E3) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.3908 / $3.0373 | Buy Now |
|
ComSIT USA | CONDUCTIVE POLYMER ALUMINUM CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141 RoHS: Compliant | Europe - 400 |
|
RFQ | |
DISTI #
2520829RL
|
Farnell | CAP, 120F, 35V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$5.7640 | Buy Now |
DISTI #
2520829
|
Farnell | CAP, 120F, 35V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 0 |
|
$5.7640 | Buy Now |
Part Details for MAL218197003E3
MAL218197003E3 CAD Models
MAL218197003E3 Part Data Attributes:
|
MAL218197003E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL218197003E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Height | 12.6 mm | |
Leakage Current | 1.05 mA | |
Length | 10.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2600 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.4 mm |