-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC1320
|
Newark | Cap, Hybrid Alu Elec, 10Uf, 20%, 50V, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.12Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Product Diameter:5Mm Rohs Compliant: Yes |Vishay MAL218297101E3 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5470 | Buy Now |
DISTI #
46AC8911
|
Newark | Cap, Hybrid Alu Elec, 10Uf, 20%, 50V, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.12Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Product Diameter:5Mm Rohs Compliant: Yes |Vishay MAL218297101E3 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8340 | Buy Now |
DISTI #
MAL218297101E3
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 10 uF, 50 V, ± 20%, Radial Can - SMD (Alt: MAL218297101E3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.5548 / $0.7049 | Buy Now |
DISTI #
594-MAL218297101E3
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10uF 50V 20% 105C 10000H 5.0x5.0x5.8 RoHS: Compliant | 9244 |
|
$0.5180 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.5480 | Buy Now |
DISTI #
MAL218297101E3
|
TTI | Aluminum Organic Polymer Capacitors 10uF 50V 20% 105C 10000H 5.0x5.0x5.8 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5140 | Buy Now |
DISTI #
MAL218297101E3
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 10 uF, 50 V, ± 20%, Radial Can - SMD (Alt: MAL218297101E3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.5548 / $0.7049 | Buy Now |
DISTI #
MAL218297101E3
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 10 uF, 50 V, ± 20%, Radial Can - SMD (Alt: MAL218297101E3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.5548 / $0.7049 | Buy Now |
DISTI #
MAL218297101E3
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 10 uF, 50 V, � 20%, Radial Can - SMD (Alt: MAL218297101E3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2836978
|
element14 Asia-Pacific | CAP, 10F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5379 / $1.0201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL218297101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL218297101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.005 mA | |
Length | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 75 mA | |
Size Code | 2020 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 5 mm |