-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8941
|
Newark | Cap, Hybrid Alu Elec, 220Uf, 20%, 25V, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.027Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:8Mm Rohs Compliant: Yes |Vishay MAL218397604E3 Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7600 | Buy Now |
DISTI #
56AC1334
|
Newark | Cap, Hybrid Alu Elec, 220Uf, 20%, 25V, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.027Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:8Mm Rohs Compliant: Yes |Vishay MAL218397604E3 Min Qty: 13500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9700 / $2.0000 | Buy Now |
DISTI #
MAL218397604E3
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 220 uF, 25 V, ± 20%, Radial Can - SMD (Alt: MAL218397604E3) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Lead time: 22 Weeks, 0 Days | 0 |
|
$2.0574 / $2.6137 | Buy Now |
DISTI #
594-MAL218397604E3
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 220uF 25V 20% 125C 4000H 8.0x8.0x10.5 RoHS: Compliant | 5874 |
|
$1.9000 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13500 Package Multiple: 13500 Lead time: 22 Weeks | 0 |
|
$2.0400 | Buy Now |
DISTI #
MAL218397604E3
|
TTI | Aluminum Organic Polymer Capacitors 220uF 25V 20% 125C 4000H 8.0x8.0x10.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 13500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.9400 | Buy Now |
DISTI #
MAL218397604E3
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 220 uF, 25 V, � 20%, Radial Can - SMD (Alt: MAL218397604E3) RoHS: Compliant Min Qty: 13500 Package Multiple: 13500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL218397604E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL218397604E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 10.8 mm | |
Leakage Current | 0.055 mA | |
Length | 8.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 160 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 8.5 mm |