Part Details for MAL219050182E3 by Vishay Intertechnologies
Overview of MAL219050182E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL219050182E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL219050182E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Leaded - Bulk (Alt: MAL219050182E3) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0184 | Buy Now |
DISTI #
81AH5017
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Leaded - Bulk (Alt: 81AH5017) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 175 Partner Stock |
|
$1.9200 / $3.6300 | Buy Now |
DISTI #
594-MAL219050182E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1800uF 35V 16 x 25 RoHS: Compliant | 559 |
|
$1.4300 / $3.4800 | Buy Now |
|
Future Electronics | 1800F 35V 16x25mm 125C 10000h RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 750Bulk |
|
$1.4000 / $1.4700 | Buy Now |
DISTI #
MAL219050182E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1800uF 35V 16 x 25 RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.3900 / $1.4500 | Buy Now |
DISTI #
MAL219050182E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Leaded - Bulk (Alt: MAL219050182E3) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0184 | Buy Now |
DISTI #
81AH5017
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Leaded - Bulk (Alt: 81AH5017) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 175 Partner Stock |
|
$1.9200 / $3.6300 | Buy Now |
DISTI #
MAL219050182E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Leaded - Bulk (Alt: MAL219050182E3) RoHS: Not Compliant Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0184 | Buy Now |
DISTI #
81AH5017
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1800 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Leaded - Bulk (Alt: 81AH5017) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 175 Partner Stock |
|
$1.9200 / $3.6300 | Buy Now |
DISTI #
3524053
|
element14 Asia-Pacific | CAP, AEC-Q200, 1800UF, 35V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 1034 |
|
$1.5313 / $3.6487 | Buy Now |
Part Details for MAL219050182E3
MAL219050182E3 CAD Models
MAL219050182E3 Part Data Attributes
|
MAL219050182E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL219050182E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.633 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1709.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL219050182E3
This table gives cross-reference parts and alternative options found for MAL219050182E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL219050182E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL219060182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL219050182E3 vs MAL219060182E3 |
MAL214660182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL219050182E3 vs MAL214660182E3 |
MAL214630182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL219050182E3 vs MAL214630182E3 |