Part Details for MAL219051222E3 by Vishay Intertechnologies
Overview of MAL219051222E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL219051222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2463
|
Newark | 2200 50V 18X35Mm 125 10000H |Vishay MAL219051222E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.1800 | Buy Now |
DISTI #
MAL219051222E3
|
Avnet Americas | Capacitor Aluminum Electrolytic 2200uF 50V ±20% 18 X 35mm Radial Leaded 3150mA 125°C Bulk - Bulk (Alt: MAL219051222E3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5599 | Buy Now |
DISTI #
594-MAL219051222E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V 18x35mm 125C 10000h RoHS: Compliant | 0 |
|
$2.4800 / $2.7100 | Order Now |
|
Future Electronics | 2200F 50V 18x35mm 125C 10000h RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 500Bulk |
|
$2.4100 / $2.5700 | Buy Now |
DISTI #
MAL219051222E3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V 18x35mm 125C 10000h RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.4500 / $2.5000 | Buy Now |
DISTI #
MAL219051222E3
|
Avnet Americas | Capacitor Aluminum Electrolytic 2200uF 50V ±20% 18 X 35mm Radial Leaded 3150mA 125°C Bulk - Bulk (Alt: MAL219051222E3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5599 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$2.3900 / $2.5600 | Buy Now |
Part Details for MAL219051222E3
MAL219051222E3 CAD Models
MAL219051222E3 Part Data Attributes:
|
MAL219051222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL219051222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.103 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1575 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL219051222E3
This table gives cross-reference parts and alternative options found for MAL219051222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL219051222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL219061222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL219051222E3 vs MAL219061222E3 |
MAL214651222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL219051222E3 vs MAL214651222E3 |