Part Details for MAL219316689E3 by Vishay Intertechnologies
Overview of MAL219316689E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL219316689E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2557
|
Newark | 68 400V 22X25Mm 105 5000H |Vishay MAL219316689E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.0300 | Buy Now |
DISTI #
MAL219316689E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL219316689E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$3.3822 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 | 0 |
|
$2.6700 | Buy Now |
DISTI #
MAL219316689E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 68UF 400V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.5200 | Buy Now |
DISTI #
MAL219316689E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: MAL219316689E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$3.3822 | Buy Now |
Part Details for MAL219316689E3
MAL219316689E3 CAD Models
MAL219316689E3 Part Data Attributes:
|
MAL219316689E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL219316689E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1150 mΩ | |
Leakage Current | 0.27 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL219316689E3
This table gives cross-reference parts and alternative options found for MAL219316689E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL219316689E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504A9686M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL219316689E3 vs B43504A9686M060 |
B43504A9686M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MAL219316689E3 vs B43504A9686M000 |
B43504A9686M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL219316689E3 vs B43504A9686M062 |
B43504A9686M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL219316689E3 vs B43504A9686M060 |
B43504A9686M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL219316689E3 vs B43504A9686M087 |
B43504A9686M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL219316689E3 vs B43504A9686M062 |
B43504A9686M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MAL219316689E3 vs B43504A9686M007 |
B43504A9686M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, CAN | TDK Epcos | MAL219316689E3 vs B43504A9686M002 |
B43504A9686M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL219316689E3 vs B43504A9686M080 |
B43504A9686M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL219316689E3 vs B43504A9686M082 |