-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4312
|
Newark | Aluminum Electrolytic Capacitor, 390Uf, 500V, 20%, Snap In, Capacitance:390µf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:6000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Vishay MAL219390103E3 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1600 | Buy Now |
DISTI #
MAL219390103E3
|
Avnet Americas | 390µF 450V/500V 35x45 105°C/50°C - Bulk (Alt: MAL219390103E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3883 / $11.4953 | Buy Now |
DISTI #
594-MAL219390103E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 390uF 500V 20% 105C 5000H 35x45mm RoHS: Compliant | 74 |
|
$11.6600 / $17.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$11.3600 | Buy Now |
DISTI #
MAL219390103E3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 390uF 500V 20% 105C 5000H 35x45mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$10.8600 / $11.5200 | Buy Now |
DISTI #
MAL219390103E3
|
TME | Capacitor: electrolytic, SNAP-IN, 390uF, 500VDC, Ø35x45mm, ±20% Min Qty: 150 | 0 |
|
$10.5800 | RFQ |
DISTI #
MAL219390103E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 500 V, � 20%, Snap-In (Alt: MAL219390103E3) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL219390103E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL219390103E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.76 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1940 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for MAL219390103E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL219390103E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELHS501LIN391MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | Chemi-Con | MAL219390103E3 vs ELHS501LIN391MA45S |
ALA8AA391DE500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | KEMET Corporation | MAL219390103E3 vs ALA8AA391DE500 |
ALA8AF391DE500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | KEMET Corporation | MAL219390103E3 vs ALA8AF391DE500 |