Part Details for MAL219632104E3 by Vishay Intertechnologies
Overview of MAL219632104E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL219632104E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0028
|
Newark | Double Layer Cap, 0.1F, 5.5V, Rad Rohs Compliant: Yes |Vishay MAL219632104E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8500 / $4.3400 | Buy Now |
DISTI #
MAL219632104E3
|
Avnet Americas | Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded - Bulk (Alt: MAL219632104E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1357 / $2.7131 | Buy Now |
DISTI #
594-MAL219632104E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors .1F 5.5V -20/+80% 11.5x13 RoHS: Compliant | 2433 |
|
$2.1200 / $4.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$2.1100 | Buy Now |
DISTI #
MAL219632104E3
|
Avnet Americas | Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded - Bulk (Alt: MAL219632104E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1357 / $2.7131 | Buy Now |
DISTI #
MAL219632104E3
|
Avnet Americas | Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Leaded - Bulk (Alt: MAL219632104E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1357 / $2.7131 | Buy Now |
DISTI #
MAL219632104E3
|
Avnet Abacus | Supercapacitor, EDLC, 0.1 F, 5.5 V, -20%, +80%, 1000 hours @ 70�C, Radial Leaded (Alt: MAL219632104E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3394698
|
element14 Asia-Pacific | DOUBLE LAYER CAP, 0.1F, 5.5V, RAD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1350 / $4.3727 | Buy Now |
DISTI #
3394698
|
Farnell | DOUBLE LAYER CAP, 0.1F, 5.5V, RAD RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$2.0286 / $3.4812 | Buy Now |
Part Details for MAL219632104E3
MAL219632104E3 CAD Models
MAL219632104E3 Part Data Attributes
|
MAL219632104E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL219632104E3
Vishay Intertechnologies
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 4.5 mm |
Alternate Parts for MAL219632104E3
This table gives cross-reference parts and alternative options found for MAL219632104E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL219632104E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EECS5R5V224 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | MAL219632104E3 vs EECS5R5V224 |
LC055224AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | MAL219632104E3 vs LC055224AE |
KR-5R5C224-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | MAL219632104E3 vs KR-5R5C224-R |
FM0H104ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, 4126, RADIAL LEADED | TOKIN Corporation | MAL219632104E3 vs FM0H104ZF |
LJ055104A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | MAL219632104E3 vs LJ055104A |
LP055224AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | MAL219632104E3 vs LP055224AE |
KR-5R5V224-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Cooper Industries | MAL219632104E3 vs KR-5R5V224-R |
KR-5R5H104-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 100000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | MAL219632104E3 vs KR-5R5H104-R |
NEXM224Z5.5V10.5X6.5TRF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, 4126, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL219632104E3 vs NEXM224Z5.5V10.5X6.5TRF |
FS0H104ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | MAL219632104E3 vs FS0H104ZF |