-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4698
|
Newark | 4F 4,2V 7,0X7,5Mm 70 1000H |Vishay MAL219691103E3 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $6.6900 | Buy Now |
DISTI #
MAL219691103E3
|
Avnet Americas | 4F 4,2V 7,0x7,5 70°C 1000h (Alt: MAL219691103E3) RoHS: Compliant Min Qty: 10080 Package Multiple: 560 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
594-MAL219691103E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors 4F 4.2V 7.0x7.5 2pin Vertical RoHS: Compliant | 0 |
|
$4.5700 | Order Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$7.2520 / $11.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL219691103E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL219691103E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 4.2 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |