Part Details for MAL219936151E3 by Vishay Intertechnologies
Overview of MAL219936151E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL219936151E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL219936151E3
|
Avnet Abacus | SNAPIN 150uF 400V 105 C 3000h Power Econ 10mm 22x40 12NC: 222219936151 (Alt: MAL219936151E3) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |