Part Details for MAL219953221E3 by Vishay Intertechnologies
Overview of MAL219953221E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL219953221E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL219953221E3
|
Avnet Abacus | SNAPIN 220uF 250V 105 C 3000h Power Econ 10mm 25x25 12NC: 222219953221 (Alt: MAL219953221E3) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |