Part Details for MAL220212152E3 by Vishay Intertechnologies
Overview of MAL220212152E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL220212152E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9807
|
Newark | Cap, 1500Uf, 200V, Alu Elec, Screw, Capacitance:1500Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:10000 Hours @ 85°C, Polarity:Polar, Product Diameter:35Mm Rohs Compliant: Yes |Vishay MAL220212152E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$27.4700 / $29.9700 | Buy Now |
DISTI #
MAL220212152E3
|
Avnet Americas | Electrolytic Capacitor, 1500 µF, 200 V, ± 20%, Screw, 10000 hours @ 85°C - Bulk (Alt: MAL220212152E3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8865 | Buy Now |
DISTI #
60AK9807
|
Avnet Americas | Electrolytic Capacitor, 1500 µF, 200 V, ± 20%, Screw, 10000 hours @ 85°C - Bulk (Alt: 60AK9807) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 200 Partner Stock |
|
$38.5600 / $42.8500 | Buy Now |
DISTI #
594-MAL220212152E3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1500uF 200V 20% 35x60mm 85C 10000h RoHS: Compliant | 224 |
|
$22.8900 / $31.9000 | Buy Now |
DISTI #
MAL220212152E3
|
Avnet Americas | Electrolytic Capacitor, 1500 µF, 200 V, ± 20%, Screw, 10000 hours @ 85°C - Bulk (Alt: MAL220212152E3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8865 | Buy Now |
DISTI #
60AK9807
|
Avnet Americas | Electrolytic Capacitor, 1500 µF, 200 V, ± 20%, Screw, 10000 hours @ 85°C - Bulk (Alt: 60AK9807) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 200 Partner Stock |
|
$38.5600 / $42.8500 | Buy Now |
DISTI #
4062629
|
element14 Asia-Pacific | CAP, 1500UF, 200V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 218 |
|
$23.7685 / $33.8110 | Buy Now |
DISTI #
4062629
|
Farnell | CAP, 1500UF, 200V, ALU ELEC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 218 |
|
$22.4191 / $31.9192 | Buy Now |
Part Details for MAL220212152E3
MAL220212152E3 CAD Models
MAL220212152E3 Part Data Attributes:
|
MAL220212152E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL220212152E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 82 mΩ | |
Leakage Current | 0.6 mA | |
Length | 60 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4860 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for MAL220212152E3
This table gives cross-reference parts and alternative options found for MAL220212152E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL220212152E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL220252152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, | Vishay Intertechnologies | MAL220212152E3 vs MAL220252152E3 |