Part Details for MAL220215222E3 by Vishay Beyschlag
Overview of MAL220215222E3 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL220215222E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-MAL220215222E3-ND
|
DigiKey | CAP ALUM 2200UF 20% 350V SCREW Min Qty: 1 Lead time: 10 Weeks Container: Box |
25 In Stock |
|
$50.8773 / $63.3500 | Buy Now |