There are no models available for this part yet.
Overview of MAL220235392E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAL220235392E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAL220235392E3
|
Avnet Americas | 3900 F 350V 65X105MM 85 C 10000H - Bulk (Alt: MAL220235392E3) RoHS: Not Compliant Min Qty: 112 Package Multiple: 16 Container: Bulk | 0 |
|
RFQ |
CAD Models for MAL220235392E3 by Vishay Intertechnologies
Part Data Attributes for MAL220235392E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Capacitance
|
3900 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
65 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
34 mΩ
|
Leakage Current
|
2.73 mA
|
Length
|
105 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
13400 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
FEMALE THREADED
|
Alternate Parts for MAL220235392E3
This table gives cross-reference parts and alternative options found for MAL220235392E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL220235392E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL220275392E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3900uF, Stud Mount, | Vishay Intertechnologies | MAL220235392E3 vs MAL220275392E3 |
MAL220255392E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3900uF, Stud Mount, | Vishay Intertechnologies | MAL220235392E3 vs MAL220255392E3 |