MAL220255152E3
Vishay Intertechnologies
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount,

Overview of MAL220255152E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MAL220255152E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MAL220255152E3
Avnet Americas 1500 F 350V 50X80MM 85 C 10000H - Bulk (Alt: MAL220255152E3) RoHS: Not Compliant Min Qty: 150 Package Multiple: 25 Container: Bulk 0
RFQ

CAD Models for MAL220255152E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL220255152E3 by Vishay Intertechnologies

MAL220255152E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
50 mm
Dielectric Material
ALUMINUM (WET)
ESR
82 mΩ
Leakage Current
1.05 mA
Length
80 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Chassis Mount
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
7200 mA
Surface Mount
NO
Terminal Shape
FEMALE THREADED
Want to compare parts?
  1. MAL220255152E3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL220255152E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL220255152E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL220255152E3 would you like to use for your alert(s)?
  • Please alert me when MAL220255152E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL220255152E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL220255152E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL220255152E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL220255152E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL220255152E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: