Part Details for MAL220257471E3 by Vishay Intertechnologies
Overview of MAL220257471E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL220257471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL220257471E3
|
Avnet Americas | 470 F 450V 35X80MM 85 C 10000H - Bulk (Alt: MAL220257471E3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Container: Bulk | 0 |
|
$37.5395 | Buy Now |
DISTI #
MAL220257471E3
|
Avnet Americas | 470 F 450V 35X80MM 85 C 10000H - Bulk (Alt: MAL220257471E3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Container: Bulk | 0 |
|
$37.5395 | Buy Now |
Part Details for MAL220257471E3
MAL220257471E3 CAD Models
MAL220257471E3 Part Data Attributes:
|
MAL220257471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL220257471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Stud Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 235 mΩ | |
Leakage Current | 0.42 mA | |
Length | 80 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3360 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for MAL220257471E3
This table gives cross-reference parts and alternative options found for MAL220257471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL220257471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL220217471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount, | Vishay Intertechnologies | MAL220257471E3 vs MAL220217471E3 |