MAL222031007E3
Description: Electric Double Layer Capacitor,

Overview of MAL222031007E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for MAL222031007E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09AJ2666
Newark 30F 2,7V 18X25Mm 85 1000H |Vishay MAL222031007E3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.6400
  • 1,000 $2.3300
  • 2,500 $2.1700
$2.1700 / $2.6400 Buy Now
DISTI # MAL222031007E3
Avnet Americas 30F 2,7V 18x25 85?C 1000h - Tape and Reel (Alt: MAL222031007E3) Min Qty: 500 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # MAL222031007E3
Avnet Abacus Supercapacitor, EDLC, 30 F, 2.7 V, -20%, +50%, 1000 hours @ 85�C, Radial Leaded (Alt: MAL222031007E3) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MAL222031007E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAL222031007E3 by Vishay Intertechnologies

MAL222031007E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Factory Lead Time
8 Weeks
Capacitance
30000000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
18 mm
Dielectric Material
ELECTRIC DOUBLE LAYER
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
2.7 V
Reference Standard
AEC-Q200; UL
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MAL222031007E3
    Vishay Intertechnologies
    Electric Double Layer Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAL222031007E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAL222031007E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MAL222031007E3 would you like to use for your alert(s)?
  • Please alert me when MAL222031007E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAL222031007E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAL222031007E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAL222031007E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAL222031007E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAL222031007E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: