Part Details for MAL222050001E3 by Vishay Intertechnologies
Overview of MAL222050001E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAL222050001E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2674
|
Newark | 35F 2,7V 18X31Mm 85 1000H |Vishay MAL222050001E3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 | Buy Now |
DISTI #
MAL222050001E3
|
Avnet Americas | 35F 2,7V 18x31 85?C 1000h - Tape and Reel (Alt: MAL222050001E3) Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MAL222050001E3
|
Avnet Abacus | Supercapacitor, EDLC, 35 F, 2.7 V, -20%, +50%, 1000 hours @ 85�C, Radial Leaded (Alt: MAL222050001E3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL222050001E3
MAL222050001E3 CAD Models
MAL222050001E3 Part Data Attributes
|
MAL222050001E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL222050001E3
Vishay Intertechnologies
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 35000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |