Part Details for MAL222051013E3 by Vishay Intertechnologies
Overview of MAL222051013E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAL222051013E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9221
|
Newark | Double Layer Cap, 10F, 2.7V, Radial, Capacitance:10F, Voltage(Dc):2.7V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +50%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 85°C, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Vishay MAL222051013E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 173 |
|
$1.3200 | Buy Now |
DISTI #
MAL222051013E3
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 2.7 V, -20%, +50%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: MAL222051013E3) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0275 | Buy Now |
DISTI #
41AH9221
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 2.7 V, -20%, +50%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: 41AH9221) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 173 Partner Stock |
|
$2.1700 / $3.6400 | Buy Now |
DISTI #
594-MAL222051013E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors 10F 2.7V RoHS: Compliant | 1030 |
|
$1.4300 / $3.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$1.6000 | Buy Now |
DISTI #
MAL222051013E3
|
TTI | Supercapacitors / Ultracapacitors 10F 2.7V RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.4500 / $1.4900 | Buy Now |
DISTI #
MAL222051013E3
|
Avnet Abacus | Supercapacitor, EDLC, 10 F, 2.7 V, -20%, +50%, 1000 hours @ 85�C, Radial Leaded (Alt: MAL222051013E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL222051013E3
MAL222051013E3 CAD Models
MAL222051013E3 Part Data Attributes
|
MAL222051013E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL222051013E3
Vishay Intertechnologies
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |