Part Details for MAL222531004E3 by Vishay Intertechnologies
Overview of MAL222531004E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAL222531004E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2698
|
Newark | 25F 2,7V 18X20Mm 85 2000H |Vishay MAL222531004E3 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.5800 | Buy Now |
DISTI #
MAL222531004E3
|
Avnet Americas | 25F 2,7V 18x20 85?C 2000h - Tape and Reel (Alt: MAL222531004E3) Min Qty: 750 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MAL222531004E3
|
Avnet Abacus | Supercapacitor, EDLC, 25 F, 2.7 V, -20%, +50%, 2000 hours @ 85�C, Radial Leaded (Alt: MAL222531004E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL222531004E3
MAL222531004E3 CAD Models
MAL222531004E3 Part Data Attributes
|
MAL222531004E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL222531004E3
Vishay Intertechnologies
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 25000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |