-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL222591004E3
|
Avnet Americas | Supercapacitor, EDLC, 25 F, 2.7 V, -20%, +50%, 2000 hours @ 85°C, Radial Leaded (Alt: MAL222591004E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | 0 |
|
$2.9651 | Buy Now |
DISTI #
594-MAL222591004E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors 25F 2.7V 18x20 1820 RoHS: Compliant | 676 |
|
$2.1000 / $4.1300 | Buy Now |
|
Future Electronics | EDLC-Ruggedized 25F 2,7V 18x20 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$2.2700 / $2.4000 | Buy Now |
DISTI #
MAL222591004E3
|
Avnet Americas | Supercapacitor, EDLC, 25 F, 2.7 V, -20%, +50%, 2000 hours @ 85°C, Radial Leaded (Alt: MAL222591004E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | 0 |
|
$2.9651 | Buy Now |
DISTI #
MAL222591004E3
|
Avnet Americas | Supercapacitor, EDLC, 25 F, 2.7 V, -20%, +50%, 2000 hours @ 85°C, Radial Leaded (Alt: MAL222591004E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | 0 |
|
$2.9651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL222591004E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL222591004E3
Vishay Intertechnologies
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 25000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |