Part Details for MAL223031003E3 by Vishay Intertechnologies
Overview of MAL223031003E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL223031003E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2723
|
Newark | 20F 3V 16X20Mm 85 2000H |Vishay MAL223031003E3 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.6500 | Buy Now |
DISTI #
MAL223031003E3
|
Avnet Americas | Supercapacitor, EDLC, 20 F, 3 V, -20%, +50%, 2000 hours @ 85°C, Radial Leaded - Tape and Reel (Alt: MAL223031003E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.9669 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 12 Weeks | 0 |
|
$2.3400 | Buy Now |
DISTI #
MAL223031003E3
|
Avnet Abacus | Supercapacitor, EDLC, 20 F, 3 V, -20%, +50%, 2000 hours @ 85�C, Radial Leaded (Alt: MAL223031003E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL223031003E3
MAL223031003E3 CAD Models
MAL223031003E3 Part Data Attributes
|
MAL223031003E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL223031003E3
Vishay Intertechnologies
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 20000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |