-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ2744
|
Newark | 12F 3V 12,5X25Mm 85 1500H |Vishay MAL223051015E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.7900 | Buy Now |
DISTI #
MAL223051015E3
|
Avnet Americas | Supercapacitor, EDLC, 12 F, 3 V, -20%, +50%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: MAL223051015E3) Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2669 | Buy Now |
DISTI #
594-MAL223051015E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors 12F 3.0V | 974 |
|
$1.6400 / $3.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks | 0 |
|
$1.7900 | Buy Now |
DISTI #
MAL223051015E3
|
TTI | Supercapacitors / Ultracapacitors 12F 3.0V pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.5900 / $1.6800 | Buy Now |
DISTI #
MAL223051015E3
|
Avnet Abacus | Supercapacitor, EDLC, 12 F, 3 V, -20%, +50%, 2000 hours @ 85�C, Radial Leaded (Alt: MAL223051015E3) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL223051015E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL223051015E3
Vishay Intertechnologies
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 12000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |