Part Details for MAL223091004E3 by Vishay Intertechnologies
Overview of MAL223091004E3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL223091004E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3637
|
Newark | Double Layer Cap, 25F, 3V, Rad, Capacitance:25F, Voltage Rating:3V, Capacitor Terminals:Radial Leaded, Product Range:230 Edlc-Hv Enycap™, Capacitance Tolerance:+50%, -20%, Lead Spacing:7.5Mm, Lifetime @ Temperature:2000 Hours @rohs Compliant: Yes |Vishay MAL223091004E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 783 |
|
$2.8200 / $4.6900 | Buy Now |
DISTI #
72AC9912
|
Newark | Double Layer Cap, 25F, 3V, Rad, Capacitance:25F, Voltage(Dc):3V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +50%, Lead Spacing:7.5Mm, Lifetime @ Temperature:2000 Hours @ 85°C, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Vishay MAL223091004E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 | Buy Now |
DISTI #
MAL223091004E3
|
Avnet Americas | Supercapacitor, EDLC, 25 F, 3 V, -20%, +50%, 2000 hours @ 85°C, Radial Leaded (Alt: MAL223091004E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | 0 |
|
$3.2480 | Buy Now |
DISTI #
594-MAL223091004E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors 25F 3.0V 85C 2000H 18x20mm RoHS: Compliant | 200 |
|
$2.3000 / $4.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 | 0 |
|
$2.5600 | Buy Now |
DISTI #
MAL223091004E3
|
Avnet Americas | Supercapacitor, EDLC, 25 F, 3 V, -20%, +50%, 2000 hours @ 85°C, Radial Leaded (Alt: MAL223091004E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | 0 |
|
$3.2480 | Buy Now |
DISTI #
MAL223091004E3
|
Avnet Abacus | Supercapacitor, EDLC, 25 F, 3 V, -20%, +50%, 2000 hours @ 85�C, Radial Leaded (Alt: MAL223091004E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MAL223091004E3
|
Avnet Asia | Supercapacitor, EDLC, 25 F, 3 V, -20%, +50%, 2000 hours @ 85°C, Radial Leaded (Alt: MAL223091004E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.2388 / $2.5225 | Buy Now |
DISTI #
2930856
|
element14 Asia-Pacific | DOUBLE LAYER CAP, 25F, 3V, RAD RoHS: Compliant Min Qty: 1 Container: Each | 783 |
|
$2.4449 / $4.7786 | Buy Now |
DISTI #
2930856
|
Farnell | DOUBLE LAYER CAP, 25F, 3V, RAD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 783 |
|
$2.3047 / $5.1887 | Buy Now |
Part Details for MAL223091004E3
MAL223091004E3 CAD Models
MAL223091004E3 Part Data Attributes:
|
MAL223091004E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL223091004E3
Vishay Intertechnologies
Electric Double Layer Capacitor, 3V, 50% +Tol, 20% -Tol, 25000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 25000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |