Part Details for MAL223591004E3 by Vishay Intertechnologies
Overview of MAL223591004E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for MAL223591004E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2798
|
Newark | Double Layer Cap, 25F, 3V, Radial, Capacitance:25F, Voltage(Dc):3V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-20%, +50%, Lead Spacing:7.5Mm, Lifetime @ Temperature:2000 Hours @ 85°C, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Vishay MAL223591004E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.0500 | Buy Now |
DISTI #
MAL223591004E3
|
Avnet Americas | Supercapacitor, EDLC, 25 F, 3 V, -20%, +50%, 2000 hours @ 85°C, Radial Leaded - Tape and Reel (Alt: MAL223591004E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.4094 | Buy Now |
DISTI #
594-MAL223591004E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors 25F 3.0V 85c 2000H 18x20 RoHS: Compliant | 218 |
|
$2.4200 / $4.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks | 0 |
|
$2.6900 | Buy Now |
DISTI #
MAL223591004E3
|
Avnet Abacus | Supercapacitor, EDLC, 25 F, 3 V, -20%, +50%, 2000 hours @ 85�C, Radial Leaded (Alt: MAL223591004E3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAL223591004E3
MAL223591004E3 CAD Models
MAL223591004E3 Part Data Attributes
|
MAL223591004E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL223591004E3
Vishay Intertechnologies
Electric Double Layer Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 25000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |