Part Details for MAL224630122E3 by Vishay Intertechnologies
Overview of MAL224630122E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for MAL224630122E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y8036
|
Newark | 1200 35V 16X20Mm 125 4000H |Vishay MAL224630122E3 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.1400 | Buy Now |
DISTI #
MAL224630122E3
|
Avnet Americas | Cap Aluminum Polymer 1200uF 35VDC 20% Radial Aluminum Cylindrical Can 7.5mm 1900mA Ammo Pack (Alt: MAL224630122E3) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | 0 |
|
$1.7793 / $2.2604 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Lead time: 6 Weeks | 0 |
|
$1.8900 | Buy Now |
Part Details for MAL224630122E3
MAL224630122E3 CAD Models
MAL224630122E3 Part Data Attributes
|
MAL224630122E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL224630122E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.423 mA | |
Length | 22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1235 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |