Part Details for MAL224658122E3 by Vishay Intertechnologies
Overview of MAL224658122E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for MAL224658122E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y8083
|
Newark | 1200 63V 18X35Mm 125 5000H |Vishay MAL224658122E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $3.9300 | Buy Now |
DISTI #
MAL224658122E3
|
Avnet Americas | Cap Aluminum Polymer 1200uF 63VDC 20% Radial Aluminum Cylindrical Can 7.5mm 2600mA Bulk (Alt: MAL224658122E3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
$3.2724 / $4.1572 | Buy Now |
Part Details for MAL224658122E3
MAL224658122E3 CAD Models
MAL224658122E3 Part Data Attributes
|
MAL224658122E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL224658122E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.759 mA | |
Length | 37.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |