Part Details for MAL224690276E3 by Vishay Intertechnologies
Overview of MAL224690276E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for MAL224690276E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL224690276E3
|
Avnet Americas | Cap Aluminum Polymer 2700uF 35VDC 20% Radial Aluminum Cylindrical Can 7.5mm 3100mA Bulk (Alt: MAL224690276E3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
$2.7150 / $3.0625 | Buy Now |
Part Details for MAL224690276E3
MAL224690276E3 CAD Models
MAL224690276E3 Part Data Attributes
|
MAL224690276E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL224690276E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.948 mA | |
Length | 33.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2015 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MAL224690276E3
This table gives cross-reference parts and alternative options found for MAL224690276E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL224690276E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL224690275E3 | Aluminum Electrolytic Capacitor, | Vishay Intertechnologies | MAL224690276E3 vs MAL224690275E3 |