Part Details for MAL224698685E3 by Vishay Intertechnologies
Overview of MAL224698685E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for MAL224698685E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL224698685E3
|
Avnet Americas | Cap Aluminum Polymer 680uF 63VDC 20% Radial Aluminum Cylindrical Can 7.5mm 2200mA Bulk (Alt: MAL224698685E3) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
$2.2626 / $2.8743 | Buy Now |
DISTI #
MAL224698685E3
|
Avnet Americas | Cap Aluminum Polymer 680uF 63VDC 20% Radial Aluminum Cylindrical Can 7.5mm 2200mA Bulk (Alt: MAL224698685E3) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
$2.2626 / $2.8743 | Buy Now |
Part Details for MAL224698685E3
MAL224698685E3 CAD Models
MAL224698685E3 Part Data Attributes:
|
MAL224698685E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL224698685E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.431 mA | |
Length | 33.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |